
ERA.1S.275.CTL | |
|---|---|
DigiKey Part Number | 1124-1236-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.275.CTL |
Description | CONN COAX RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Cable Group RG-58C, 59B, 179B, 187A, 223, 302, 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.89000 | $240.89 |
| 10 | $204.71500 | $2,047.15 |
| 30 | $189.45067 | $5,683.52 |
| 50 | $182.74580 | $9,137.29 |
| 100 | $174.02860 | $17,402.86 |
| 250 | $163.14580 | $40,786.45 |
| 500 | $155.37024 | $77,685.12 |


