cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.05.403.ZLL2

DigiKey Part Number
ERA.05.403.ZLL2-ND
Manufacturer
Manufacturer Product Number
ERA.05.403.ZLL2
Description
CONTACT HI VOLTAGE SKT CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable