
BRR.0S.200.PZVG | |
---|---|
DigiKey Part Number | BRR.0S.200.PZVG-ND |
Manufacturer | |
Manufacturer Product Number | BRR.0S.200.PZVG |
Description | CONN DUST COVER GRAY |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Gray |
Datasheet | Datasheet |
EDA/CAD Models | BRR.0S.200.PZVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 0B, 0S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | Dust Tight, Spring Loaded, Water Resistant | |
Color | Gray | |
Base Product Number |