
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1E, 1K, 1L Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.31000 | $191.31 |
| 10 | $162.60500 | $1,626.05 |
| 25 | $152.42680 | $3,810.67 |
| 50 | $145.15220 | $7,257.61 |
| 100 | $138.22810 | $13,822.81 |
| 250 | $129.58204 | $32,395.51 |
| 500 | $123.40554 | $61,702.77 |

