
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 1F Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Dust Protected, Lanyard, Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $987.10000 | $987.10 |