BME.2M.200.XAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME.2M.200.XAZ

DigiKey Part Number
1124-1178-ND
Manufacturer
Manufacturer Product Number
BME.2M.200.XAZ
Description
CONN BLANKING COVER
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking
Datasheet
 Datasheet
EDA/CAD Models
BME.2M.200.XAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
2M Series Panel Mount Receptacle
Shell Size - Insert
-
Material
Aluminum
Features
Dust Protected, Lanyard
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.