
LZSR 150-P | |
|---|---|
DigiKey Part Number | 398-LZSR150-P-ND |
Manufacturer | |
Manufacturer Product Number | LZSR 150-P |
Description | CURRENT SENSOR CL 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Output Voltage |
Mfr | Sensitivity 4.167mV/A |
Series | Frequency DC ~ 200kHz |
Packaging Bulk | Linearity ±0.1% |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.16000 | $313.16 |
| 5 | $287.16000 | $1,435.80 |
| 10 | $277.51700 | $2,775.17 |
| 25 | $265.99840 | $6,649.96 |
| 60 | $256.16967 | $15,370.18 |
| 120 | $249.12175 | $29,894.61 |


