
LV 25-P/SP10 | |
---|---|
DigiKey Part Number | 398-LV25-P/SP10-ND |
Manufacturer | |
Manufacturer Product Number | LV 25-P/SP10 |
Description | SENSOR LV VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $1,056.37693 | $79,228.27 |