Parametric Equivalent
Parametric Equivalent

LPSR 50-NP | |
|---|---|
DigiKey Part Number | 398-1208-ND |
Manufacturer | |
Manufacturer Product Number | LPSR 50-NP |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±1.25% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 400ns |
For Measuring AC/DC | Current - Supply (Max) 51.3mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 12.5mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LESR 50-NP | LEM USA Inc. | 659 | 398-1200-ND | $135.98000 | Parametric Equivalent |
| LKSR 50-NP | LEM USA Inc. | 764 | 398-1204-ND | $122.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.58000 | $122.58 |
| 5 | $111.50000 | $557.50 |
| 10 | $107.37300 | $1,073.73 |
| 25 | $102.44320 | $2,561.08 |
| 50 | $99.06900 | $4,953.45 |
| 200 | $93.34280 | $18,668.56 |



