LAX 100-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAX 100-NP

DigiKey Part Number
398-1024-5-ND
Manufacturer
Manufacturer Product Number
LAX 100-NP
Description
SENSOR CURRENT HALL SELECTABLE
Customer Reference
Detailed Description
Current Sensor 16.7A, 25A, 33.3A, 50A, 100A (Selectable) 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
LAX 100-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
0.5mA/A
Frequency
DC ~ 300kHz
Linearity
±0.1%
Accuracy
±0.91%
Voltage - Supply
±11.4V ~ 15.75V
Response Time
0.2µs
Current - Supply (Max)
62mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$207.12000$207.12
5$189.51800$947.59
10$182.96400$1,829.64
25$175.12760$4,378.19
50$169.76860$8,488.43
240$159.21408$38,211.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.