
LA 25-NP/SP25 | |
|---|---|
DigiKey Part Number | LA25-NP/SP25-ND |
Manufacturer | |
Manufacturer Product Number | LA 25-NP/SP25 |
Description | CURRENT SENSOR HE/CL 25A |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 150kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Not For New Designs | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $307.75267 | $23,081.45 |


