
LA 150-TP/SP1 | |
|---|---|
DigiKey Part Number | 398-LA150-TP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LA 150-TP/SP1 |
Description | CURRENT SENSOR HE/CL 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 15V | |
Response Time | 500ns | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $281.44117 | $16,886.47 |


