
HTFS 400-P/SP2 | |
---|---|
DigiKey Part Number | HTFS400-P/SP2-ND |
Manufacturer | |
Manufacturer Product Number | HTFS 400-P/SP2 |
Description | SENSOR CURRENT 400A 5V MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 240kHz | |
Linearity | ±0.5% | |
Accuracy | 1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $170.44930 | $17,044.93 |