
CA-#DKCA1-152L0-AJI5 | |
---|---|
DigiKey Part Number | 2057-CA-#DKCA1-152L0-AJI5-ND |
Manufacturer | |
Manufacturer Product Number | CA-#DKCA1-152L0-AJI5 |
Description | COAX CBL MHF4 TO SMA 5.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to SMA 1.13mm OD Coaxial Cable 5.984" (152.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |