
HOYL 600-S/SP33-1106 | |
---|---|
DigiKey Part Number | 398-HOYL600-S/SP33-1106-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 600-S/SP33-1106 |
Description | 600A 3.3V OL BUS BAR MOUNT |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 0.767mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.14V ~ 3.47V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |