
HOB 50-P/SP33 | |
---|---|
DigiKey Part Number | 398-HOB50-P/SP33-ND |
Manufacturer | |
Manufacturer Product Number | HOB 50-P/SP33 |
Description | CURRENT SENSOR OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 9.2mV/A | |
Frequency | 1MHz | |
Linearity | ±0.7% | |
Accuracy | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | - | |
Current - Supply (Max) | 24mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.02000 | $189.02 |
5 | $172.79200 | $863.96 |
10 | $166.74100 | $1,667.41 |
25 | $159.51000 | $3,987.75 |
50 | $154.56720 | $7,728.36 |
150 | $147.55333 | $22,133.00 |