
HO 50-S/SP30-0100 | |
---|---|
DigiKey Part Number | 398-HO50-S/SP30-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 50-S/SP30-0100 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 16mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $173.73720 | $17,373.72 |