
HC5FW 900-S | |
|---|---|
DigiKey Part Number | 398-HC5FW900-S-ND |
Manufacturer | |
Manufacturer Product Number | HC5FW 900-S |
Description | CURRENT SENSOR HE/OL 900A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 2.22mV/A |
Mfr | Frequency DC ~ 40kHz |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 6µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.28000 | $230.28 |
| 5 | $210.37200 | $1,051.86 |
| 10 | $202.99700 | $2,029.97 |
| 25 | $194.20160 | $4,855.04 |
| 50 | $188.19340 | $9,409.67 |
| 324 | $174.38003 | $56,499.13 |









