
HC16F 1600-S00 | |
---|---|
DigiKey Part Number | 398-HC16F1600-S00-ND |
Manufacturer | |
Manufacturer Product Number | HC16F 1600-S00 |
Description | CURRENT SENSOR HE/OL 1600A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1600A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 4.85V ~ 5.15V | |
Response Time | 4µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $177.32596 | $47,878.01 |