
HAT 800-S | |
---|---|
DigiKey Part Number | HAT800-S-ND |
Manufacturer | |
Manufacturer Product Number | HAT 800-S |
Description | SENSOR CURRENT HALL 800A AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $812.91000 | $812.91 |
5 | $754.97400 | $3,774.87 |
20 | $713.53750 | $14,270.75 |
40 | $695.34050 | $27,813.62 |
60 | $685.39767 | $41,123.86 |
100 | $673.56200 | $67,356.20 |