
HAT 600-S | |
---|---|
DigiKey Part Number | HAT600-S-ND |
Manufacturer | |
Manufacturer Product Number | HAT 600-S |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $810.84000 | $810.84 |
5 | $753.04800 | $3,765.24 |
20 | $711.71700 | $14,234.34 |
40 | $693.56675 | $27,742.67 |
60 | $683.64917 | $41,018.95 |
100 | $671.84370 | $67,184.37 |