HAS 50-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LEM USA Inc.
In Stock: 147
Unit Price: $5,454.00000
Datasheet
HAS 50-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAS 50-P

DigiKey Part Number
398-1042-ND
Manufacturer
Manufacturer Product Number
HAS 50-P
Description
CURRENT SENSOR HE/OL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HAS 50-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
15mA
Operating Temperature
-10°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$274.13000$274.13
5$251.60200$1,258.01
10$243.22300$2,432.23
30$231.34100$6,940.23
50$226.34540$11,317.27
100$220.05370$22,005.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.