Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAIS 400-P

DigiKey Part Number
398-1033-ND
Manufacturer
Manufacturer Product Number
HAIS 400-P
Description
CURRENT SENSOR HE/OL 400A
Customer Reference
Detailed Description
Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HAIS 400-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
19mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$205.29000$205.29
5$187.33600$936.68
10$180.67600$1,806.76
25$172.71720$4,317.93
50$167.28280$8,364.14
125$160.79344$20,099.18
500$152.29162$76,145.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.