HAH3DR 900-S06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 23
Unit Price: $455.97000
Datasheet
HAH3DR 800-S06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAH3DR 900-S06

DigiKey Part Number
398-HAH3DR900-S06-ND
Manufacturer
Manufacturer Product Number
HAH3DR 900-S06
Description
CURRENT SENSOR HE/OL 900A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
2.22mV/A
Frequency
DC ~ 40kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.75V ~ 5.25V
Response Time
6µs
Current - Supply (Max)
50mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
56$506.36643$28,356.52
Manufacturers Standard Package