
HAH3DR 800-S07/SP3 | |
---|---|
DigiKey Part Number | 398-HAH3DR800-S07/SP3-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 800-S07/SP3 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.5mV/A | |
Frequency | 40kHz | |
Linearity | ±2% | |
Accuracy | ±3.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $501.75986 | $36,126.71 |