
HAH1BVW S/D02 | |
---|---|
DigiKey Part Number | 398-HAH1BVWS/D02-ND |
Manufacturer | |
Manufacturer Product Number | HAH1BVW S/D02 |
Description | CURRENT SENSOR HE/OL 60A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Voltage | |
Sensitivity | 33.33mV/A | |
Frequency | DC ~ 70Hz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 10ms | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.82000 | $352.82 |
5 | $324.76800 | $1,623.84 |
10 | $314.32200 | $3,143.22 |
25 | $301.81800 | $7,545.45 |
50 | $293.26180 | $14,663.09 |
220 | $277.26164 | $60,997.56 |