
GHS 20-SME KIT 5P | |
---|---|
DigiKey Part Number | 398-1187-ND |
Manufacturer | |
Manufacturer Product Number | GHS 20-SME KIT 5P |
Description | TEST KIT WITH PCB AND 5 PARTS |
Customer Reference | |
Detailed Description | GHS 20-SME GHS-SME Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 20A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | GHS 20-SME | |
Note | - |