
FHS 40-P/SP600 | |
---|---|
DigiKey Part Number | 398-1057-2-ND - Tape & Reel (TR) 398-1057-1-ND - Cut Tape (CT) 398-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHS 40-P/SP600 |
Description | SENSOR CURRENT HALL 100A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 600mV/mT | |
Frequency | 105kHz | |
Linearity | ±0.4% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |