
CAB-SF 500-C | |
---|---|
DigiKey Part Number | 398-CAB-SF500-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SF 500-C |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 100Hz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 8.5V ~ 16V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $874.32000 | $874.32 |
5 | $812.54800 | $4,062.74 |
10 | $789.53900 | $7,895.39 |
25 | $761.99680 | $19,049.92 |
75 | $732.84013 | $54,963.01 |