
CAB-SF 1500-004 | |
---|---|
DigiKey Part Number | 398-CAB-SF1500-004-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SF 1500-004 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC ~ 20Hz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 16V | |
Response Time | - | |
Current - Supply (Max) | 1.4A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $928.13167 | $66,825.48 |