
ATO-125-B1I-D16 | |
---|---|
DigiKey Part Number | 398-ATO-125-B1I-D16-ND |
Manufacturer | |
Manufacturer Product Number | ATO-125-B1I-D16 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 A 1000:1 Current Sense Transformer 50Hz ~ 60Hz 24Ohm DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 125 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 24Ohm | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.606" L x 1.307" W (40.80mm x 33.20mm) | |
Height - Seated (Max) | 2.209" (56.10mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $401.26467 | $24,075.88 |