MFG_AT-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT 50 B420L

DigiKey Part Number
AT50B420L-ND
Manufacturer
Manufacturer Product Number
AT 50 B420L
Description
SENSOR CURRENT XFMR 50A AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
50/60Hz
Linearity
±0.5%
Accuracy
±1.5%
Voltage - Supply
20V ~ 30V
Response Time
100ms
Current - Supply (Max)
30mA
Operating Temperature
-20°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$890.21000$890.21
5$827.48000$4,137.40
10$804.11000$8,041.10
25$776.13920$19,403.48
50$756.99000$37,849.50