
AT 10 B420L | |
---|---|
DigiKey Part Number | 398-AT10B420L-ND |
Manufacturer | |
Manufacturer Product Number | AT 10 B420L |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Current Transducer Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 15.2V ~ 30V | |
Response Time | 100ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $604.57900 | $145,098.96 |