
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 35° ~ 42° | |
For Use With/Related Manufacturer | Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $18.98300 | $189.83 |
100 | $14.80110 | $1,480.11 |
500 | $12.96540 | $6,482.70 |
1,000 | $12.36776 | $12,367.76 |
2,000 | $11.86186 | $23,723.72 |
5,000 | $11.31069 | $56,553.45 |