FA11121_LISA2-O-CLIP16-XP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP11121_LISA2-O-CLIP

DigiKey Part Number
711-1111-ND
Manufacturer
Manufacturer Product Number
FP11121_LISA2-O-CLIP
Description
LENS CLR ELLIPTICAL/OVAL SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
9.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Sharp
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.02000$32.02
10$23.57400$235.74
100$18.56670$1,856.67
500$16.37372$8,186.86
1,000$15.66035$15,660.35
2,000$15.05664$30,113.28
5,000$14.39915$71,995.75
Manufacturers Standard Package