
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 14°, 17° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.10000 | $32.10 |
10 | $23.63400 | $236.34 |
144 | $18.03951 | $2,597.69 |
576 | $16.25977 | $9,365.63 |
1,008 | $15.69282 | $15,818.36 |
2,016 | $15.08877 | $30,418.96 |
5,040 | $14.43086 | $72,731.53 |