Reflector 58° Wide Round, 40mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16886_TYRA-W

DigiKey Part Number
711-1661-ND
Manufacturer
Manufacturer Product Number
F16886_TYRA-W
Description
REFLECTOR 1P 40MM RND OD 23.1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 58° Wide Round, 40mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 40mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Cree
Viewing Angle
58°
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.89000$32.89
32$21.30125$681.64
128$18.70711$2,394.51
512$16.83850$8,621.31
1,024$16.11277$16,499.48
2,016$15.51152$31,271.22
5,024$14.84236$74,568.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.