F16749_LINDA-WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16749_LINDA-WW

DigiKey Part Number
711-2933-ND
Manufacturer
Manufacturer Product Number
F16749_LINDA-WW
Description
LENS WHITE 99X69DEG ELLIPTL/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens White 99° x 69° Elliptical/Oval
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
1.14m x 25.7mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
99° x 69°
For Use With/Related Manufacturer
Samsung
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.39000$102.39
10$79.45000$794.50
150$64.37700$9,656.55
600$59.71518$35,829.11
1,050$58.23437$61,146.09
Manufacturers Standard Package