
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Cree | |
Viewing Angle | 40°, 42° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
18 | $34.37333 | $618.72 |
108 | $29.22815 | $3,156.64 |
504 | $26.25615 | $13,233.10 |
1,008 | $25.23835 | $25,440.26 |
2,016 | $24.37779 | $49,145.62 |