
C15813_GABRIELLA-45-W | |
|---|---|
DigiKey Part Number | 711-C15813_GABRIELLA-45-W-ND |
Manufacturer | |
Manufacturer Product Number | C15813_GABRIELLA-45-W |
Description | LENS CLEAR 35DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 35° Medium Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 45mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 35° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $38.77078 | $3,489.37 |

