cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F15282_RONDA-WW

DigiKey Part Number
711-F15282_RONDA-WW-ND
Manufacturer
Manufacturer Product Number
F15282_RONDA-WW
Description
LENS CLEAR 60DEG WIDE SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 60° Wide Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
120$36.81675$4,418.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.