
F15159_RONDA-ZT45 | |
---|---|
DigiKey Part Number | 711-F15159_RONDA-ZT45-ND |
Manufacturer | |
Manufacturer Product Number | F15159_RONDA-ZT45 |
Description | LENS CLEAR WIDE SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $36.81675 | $4,418.01 |