cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17265_STRADELLA-HB-M-PC

DigiKey Part Number
711-C17265_STRADELLA-HB-M-PC-ND
Manufacturer
Manufacturer Product Number
C17265_STRADELLA-HB-M-PC
Description
SINGLE LENSSQUARE1 POS13.9MM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 51° Medium Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Square with Convex Top
Lens Size
13.9mm x 13.9mm
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
51°
For Use With/Related Manufacturer
Osram
Material
Polycarbonate
Mounting Type
Press Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.04151$7,041.51
Manufacturers Standard Package