
CS17350_STRADELLA-IP-64-T2-PC | |
---|---|
DigiKey Part Number | 711-CS17350_STRADELLA-IP-64-T2-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17350_STRADELLA-IP-64-T2-PC |
Description | LENS CLEAR MEDIUM SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 64 | |
Lens Style | Round with Domed Top | |
Lens Size | 253mm x 74mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Osram, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.18000 | $80.18 |
36 | $54.66972 | $1,968.11 |
108 | $50.27620 | $5,429.83 |
504 | $45.77482 | $23,070.51 |
1,008 | $44.23532 | $44,589.20 |