
CS17219_STRADELLA-IP-64-HB-W | |
---|---|
DigiKey Part Number | 711-CS17219_STRADELLA-IP-64-HB-W-ND |
Manufacturer | |
Manufacturer Product Number | CS17219_STRADELLA-IP-64-HB-W |
Description | LENS CLEAR 90DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 90° Spot Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 64 | |
Lens Style | Round with Domed Top | |
Lens Size | 253mm x 74mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | Cree, Lumileds, Philips, Osram, Seoul, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.98000 | $79.98 |
36 | $54.53028 | $1,963.09 |
108 | $50.14796 | $5,415.98 |
504 | $45.65806 | $23,011.66 |
1,008 | $44.12248 | $44,475.46 |