CS16323_STRADELLA-IP-28-HB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16323_STRADELLA-IP-28-HB-M

DigiKey Part Number
711-1541-ND
Manufacturer
Manufacturer Product Number
CS16323_STRADELLA-IP-28-HB-M
Description
LENS CLEAR 57-76DEG SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Clear 57° ~ 76° Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
32
Lens Style
Square with Domed Top
Lens Size
100mm x 100mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
57° ~ 76°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Samsung, Seoul
Material
-
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.07000$82.07
78$52.78718$4,117.40
Manufacturers Standard Package