CS16104_STRADELLA-IP-28-T3-PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16104_STRADELLA-IP-28-T3-PC

DigiKey Part Number
711-1538-ND
Manufacturer
Manufacturer Product Number
CS16104_STRADELLA-IP-28-T3-PC
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
28
Lens Style
Square with Flat Top
Lens Size
100mm x 100mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Polycarbonate
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.58000$88.58
78$57.35282$4,473.52
156$54.73013$8,537.90
546$50.97011$27,829.68
1,014$49.49258$50,185.48
Manufacturers Standard Package