cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA19370_ROSE-UV-G3-M2-PIN

DigiKey Part Number
711-CA19370_ROSE-UV-G3-M2-PIN-ND
Manufacturer
Manufacturer Product Number
CA19370_ROSE-UV-G3-M2-PIN
Description
ASSEMBLY1 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder 24° ~ 26° Medium Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Sheet
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
24° ~ 26°
For Use With/Related Manufacturer
Nichia, Seoul
Material
Silicone
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Sheet
QuantityUnit PriceExt Price
1$119.14000$119.14
10$93.04700$930.47
100$77.87970$7,787.97
500$71.29266$35,646.33
1,000$69.15715$69,157.15