


CP19129_AMY-50-O-C2 | |
|---|---|
DigiKey Part Number | 711-CP19129_AMY-50-O-C2-ND |
Manufacturer | |
Manufacturer Product Number | CP19129_AMY-50-O-C2 |
Description | ASSEMBLYROUND1 POS49.9MM (D)12.9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 14° ~ 59° Elliptical/Oval Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 14° ~ 59° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Lumileds, Luminus, Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |
| 30 | $29.41100 | $882.33 |
| 120 | $25.98950 | $3,118.74 |
| 510 | $23.43933 | $11,954.06 |
| 1,020 | $22.49806 | $22,948.02 |
| 2,010 | $21.71752 | $43,652.22 |


