cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP14612_IDA16-M

DigiKey Part Number
711-2408-ND
Manufacturer
Manufacturer Product Number
CP14612_IDA16-M
Description
LENS CLR 40-49DEG MEDIUM SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 40° ~ 49° Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
16
Lens Style
Square with Multiple Top
Lens Size
49.7mm x 49.5mm
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
40° ~ 49°
For Use With/Related Manufacturer
Nichia, Osram, Samsung
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
756$12.33040$9,321.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.